• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN KVM Cable [1x VGA plug, Jack plug 3.5 mm - 1x VGA socket, Jack plug 3.5 mm] 3.00 m Black

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ATEN 2 L 5203 A 3 m black keyboard/video/mouse (KVM) cable

  • PC-connection plug: HDB and audio
  • Konsolanschlusse: 3 in 1 SPHD (keyboard/mouse/monitor)

Technical specifications

Product type

KVM Cable

Connection type

VGA

Jack

No. of A connectors

1 x

Type A

VGA plug

Jack plug 3.5 mm

No. of B connections

1 x

Type B

VGA socket

Jack plug 3.5 mm

Cable length

3.00 m

Factory colour

Black

Shielding

Braid shielding/shielding film

Connector version

straight

Cable use

KVM

Version

Cable

Copper

Cable design

Round

Halogen-free

No

Weight

0.251

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1879777 ATEN KVM Cable [1x VGA plug, Jack plug 3.5 mm - 1x VGA socket, Jack plug 3.5 mm] 3.00 m Black

Description

Aten 2 L 5203 A. Connection 1:2 x3.5mm, HDB-15, connection 2: SPHD-15, Gender: Male/female. Product Color: black. Cable length 3 m

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.