• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN KVM Cable [2x Jack plug 3.5 mm, DVI plug 25-pin, USB 2.0 connector A - 2x Jack plug 3.5 mm, DVI plug 25-pin, USB 2.

EAN:
Part number:
Item no:
Dispatches on Thu 3 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ATEN DVI-D Dual Link-KVM cable with USB plugs

  • PC-connections: DVI-D (Dual Link), USB and audio
  • Konsolanschlusse: DVI-D (Dual Link), USB and audio

Technical specifications

Product type

KVM Cable

Connection type

DVI

Jack

USB

No. of A connectors

2 x

Type A

Jack plug 3.5 mm

DVI plug 25-pin

USB 2.0 connector A

No. of B connections

2 x

Type B

Jack plug 3.5 mm

DVI plug 25-pin

USB 2.0 connector B

Cable length

5.00 m

Factory colour

Black

Shielding

Braid shielding/shielding film

Connector version

straight

Cable use

KVM

Version

Cable

Copper

Cable design

Round

Halogen-free

No

Weight

0.648

UKCA

yes

Description

DVI-D Dual Link-KVM cable with USB plugs for connection to your KVM.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 119.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.