• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN KVM Cable extension [1x D-SUB-plug 9-pin - 1x D-SUB socket 9-pin] 5.00 m Black

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

KVM Cable extension

Connection type

Series

No. of A connectors

1 x

Type A

D-SUB-plug 9-pin

No. of B connections

1 x

Type B

D-SUB socket 9-pin

Cable length

5.00 m

Factory colour

Black

Shielding

Braid shielding/shielding film

Connector version

straight

Cable use

KVM

Version

Cable extension

Copper

Cable design

Round

Halogen-free

No

Weight

0.566

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1879615 ATEN KVM Cable extension [1x D-SUB-plug 9-pin - 1x D-SUB socket 9-pin] 5.00 m Black

Description

Aten 2 L 2705. Product Color: black, cable length: 4.8 m, connection 1: DB-25

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.