• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN PE0112G-AT-G 19 inch 1 U IEC C13 10A Surge protection Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack cabinet power strip

Features

Surge protection

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Socket type

IEC C13 10A

Outlets

12

Voltage (max.)

240 V AC

Dim

(W x H x D) 44 x 448 x 45 mm

2400 VA

Cable length

0 mm

Material

Metal

Content

1 pc(s)

Factory colour

Black

Width

44 mm

Height

448 mm

Depth

45 mm

Rack size

483 mm (19")

Wireless charging

No

Weight

1.837 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2342511 ATEN PE0112G-AT-G 19 inch 1 U IEC C13 10A Surge protection Black

Description

The PE0112 series base PDU contains 12 AC power connectors. The PE0112 Series Basic PDU has a space-saving 1U design that allows vertical mounting on the outside of a rack was designed to increase the efficiency of server room space while providing 12 AC power connections.

This text is machine translated.

Scope of delivery

  • 1x basic PDU PE0112G␍1x power cable␍1x user manual

What kind of 19" IT System Cabinet Accessories are you looking for?