• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN VE1812R HDMI™

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

HDBaseT Extender (receiver)

Interfaces (input)

HDMI™

Factory colour

Black

Weight

0.75

Length

0.000 mm

Width

0.000 mm

Height

0.000 mm

No. of outputs

1 x

No. of inputs

1 x

Power supply (LOV)

Power over Ethernet (PoE)

Cable length

0 cm

Type A

HDMI plug

Type B

HDMI plug

Keyboard layout

German, QWERTZ

Connection type

HDMI

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2342392 ATEN VE1812R HDMI™

Description

HDMI HDBaseT receiver with POH(4K at 100 m.

This text is machine translated.

What kind of AV Extensions are you looking for?