User & Safety Instructions 2558932 ATEN VE66DTH HDMI extender
Description
6 x 6 Dante audio interface with HDMI Aten VE66DTH is a Dante-enabled audio interface with six inputs and six outputs and HDMI. Using Audinate’s most popular audio network solution, Dante™ – enables the VE66DTH to deliver uncompressed digital audio signals with near zero latency over your standard IP network. The VE66DTH sends and receives up to 6-channel audio inputs and outputs over a Dante network – the audio inputs can support not only the line input, but also dynamic and condenser microphones at the same time. In addition, the device can also supply condenser microphones with 48 V phantom power. With its integrated PoE (power over Ethernet), the VE66DTH can be supplied with power from a compatible PSE device via an Ethernet cable. In addition, the VE66DTH offers flexible audio functions with audio de-embedding and embedding. It can embed HDMI stereo audio signals in the Dante network system de-embedden and Dante audio signals in the HDMI output. Users of the VE66DTH can benefit from improved system performance, reduced cabling, and much more for any size installation. Has a networked Dante™ audio interface – a complete audio networking solution. Uncompressed multi-channel audio transmission over standard Ethernet networks with near-zero latency and perfect synchronization, integrates up to 6-channel balanced mono audio line/microphone input signals into a Dante-enabled audio system and supports both dynamic and condenser microphones, providing up to 6-channel balanced mono audio line outputs from the Dante network to the audio system supports HDMI 2.0 input With HDCP 2.2 compliance & HDMI 2.0 local output
This text is machine translated.
Description
6 x 6 Dante audio interface with HDMI Aten VE66DTH is a Dante-enabled audio interface with six inputs and six outputs and HDMI. Using Audinate’s most popular audio network solution, Dante™ – enables the VE66DTH to deliver uncompressed digital audio signals with near zero latency over your standard IP network. The VE66DTH sends and receives up to 6-channel audio inputs and outputs over a Dante network – the audio inputs can support not only the line input, but also dynamic and condenser microphones at the same time. In addition, the device can also supply condenser microphones with 48 V phantom power. With its integrated PoE (power over Ethernet), the VE66DTH can be supplied with power from a compatible PSE device via an Ethernet cable. In addition, the VE66DTH offers flexible audio functions with audio de-embedding and embedding. It can embed HDMI stereo audio signals in the Dante network system de-embedden and Dante audio signals in the HDMI output. Users of the VE66DTH can benefit from improved system performance, reduced cabling, and much more for any size installation. Has a networked Dante™ audio interface – a complete audio networking solution. Uncompressed multi-channel audio transmission over standard Ethernet networks with near-zero latency and perfect synchronization, integrates up to 6-channel balanced mono audio line/microphone input signals into a Dante-enabled audio system and supports both dynamic and condenser microphones, providing up to 6-channel balanced mono audio line outputs from the Dante network to the audio system supports HDMI 2.0 input With HDCP 2.2 compliance & HDMI 2.0 local output