• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN VE811-AT-G HDMI™ via RJ45 network cable 150 m

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ATEN VE811 AV transmitter & receiver Black Audio-/Video-Power amplifier

  • HDBaseT connectivity – extends an HDMI connection up to 100 m. Via a single cat 5e/6/6a or Aten 2L-2910 cat 6 Cable
  • Supports HDBaseT long range mode – up to 150 m. Via a single cat 5e/6 cable at resolutions up to 1080p
  • HDCP 2.2 compatible
  • Supports resolutions up to Ultra HD 4kx2k and 1080p Full HD
  • This text is machine translated.

Technical specifications

Product type

Extension

Transfer type

via RJ45 network cable

Interfaces (input)

HDMI™

Interfaces (output)

HDMI™

Resolution (max.)

4096 x 2160 p

Range (max.)

150 m

Factory colour

Black

Weight

0.33 kg

Length

8.64 cm

Width

7.30 cm

Height

2.47 cm

Dim

(L x W x H) 8.64 x 7.30 x 2.47 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1879736 ATEN VE811-AT-G HDMI™ via RJ45 network cable 150 m

User & Safety Instructions

User & Safety Instructions 1879736 ATEN VE811-AT-G HDMI™ via RJ45 network cable 150 m

Description

Scope of delivery

  • 1x VE811T HDMI HDBaseT transmitter
  • 1x VE811R HDMI HDBaseT receiver
  • 2x 0AD6-1F05-26EG Power Supplies
  • 1x User's Guide

What kind of AV Extensions are you looking for?