• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN VE901-AT-G DisplayPort via RJ45 network cable 70 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ATEN VE901 AV transmitter & receiver Black Audio-/Video-Power amplifier

  • HDBaseT connectivity – extends a DisplayPort connection up to 70 Meter over a single cat 6a cable or Aten 2L-2910 Cat 6 cable
  • This text is machine translated.

Technical specifications

Product type

Extension

Transfer type

via RJ45 network cable

Interfaces (input)

DisplayPort

Interfaces (output)

DisplayPort

Resolution (max.)

4096 x 2160 p

Range (max.)

70 m

Factory colour

Black

Weight

0.51 kg

Length

9.77 cm

Width

8.70 cm

Height

3.00 cm

Dim

(L x W x H) 9.77 x 8.70 x 3.00 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1879863 ATEN VE901-AT-G DisplayPort via RJ45 network cable 70 m

User & Safety Instructions

User & Safety Instructions 1879863 ATEN VE901-AT-G DisplayPort via RJ45 network cable 70 m

Description

Scope of delivery

  • 1x VE901T DisplayPort HDBaseT-Lite transmitter
  • 1x VE901R DisplayPort HDBaseT-Lite receiver
  • 2x 0AD6-1F05-26EG Power Supplies
  • 1x User's Guide

What kind of AV Extensions are you looking for?