• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEX BEAM PL-AT800 Work light Ex Zoning: 1, 2, 21, 22 275 lm

1/16
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 399.00 / piece)
€ 399.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Ex-protected LED WORK LAMP ATEX BEAM PL-AT 800, 3W, Li-ion battery

  • Explosion protection in accordance with Directive 2014/34/EU
  • Suitable for zones 1, 2, 21, 22
  • 2 brightness levels
  • Lighting duration max. 20 h
  • The image shows a yellow hexagonal sign with a black 'Ex' symbol, which indicates areas with explosion hazards.

Technical specifications

  • Battery: 5.8 Ah
  • Charging time: maximum 11 h
  • Durability LED: 30,000 h
  • Color temperature: 4500 K - neutral white
Product type

Work light

Ex Zoning

1

2

21

22

Factory colour

Black

Dim

(L x W x H) 95 x 122 x 272 mm

ATEX no.

EX II 2G Ex ib IIC T4 Gb, EX II 2D Ex ib IIIC T150°C Db

LEDs

1 pc(s)

Operating voltage

7.4 V

Weight

1.07 kg

Weight, information

incl. rechargeable battery

Light duration (high)

20 h

Light duration (low)

9 h

Bulb type

LED (monochrome)

Luminous flux (range)

200 lm - 499.9 lm

Luminous flux (high)

275 lm

Material

Polycarbonate (PC)

Width

122 mm

Height

272 mm

Length

95 mm

IP67

Power supply (LOV)

rechargeable

Temperature range

0°C to 40°C °C

Waterproof

No

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1668359 ATEX BEAM PL-AT800 Work light Ex Zoning: 1, 2, 21, 22 275 lm

Conformity certificate

Conformity certificate 1668359 ATEX BEAM PL-AT800 Work light Ex Zoning: 1, 2, 21, 22 275 lm

Warranty Terms

Warranty Terms 1668359 ATEX BEAM PL-AT800 Work light Ex Zoning: 1, 2, 21, 22 275 lm

Description

The explosion-protected LED work light beam PL-AT 800has been developed according to the latest ATEX ATEX 95 Directive 2014/34/EU for explosion protection. Approved for the danger zones 1, 2, 21 and 22, it offers safety during maintenance work as well as inserts from rescue and security forces in explosive environments, caused by flammable gases, fog, vapors or dust.
The robust safety lamp is equipped with an advanced and long-lasting LED technology. The highly efficient and lightweight rechargeable Li-ion battery guarantees up to 20 hours reliable working light. Thanks to the 3W high power LED, 2 brightness levels and a 120° swivelling light head the lighting can be adapted to the individual needs of the user.
The integrated emergency light function is ensured in the event of a power failure a reliable emergency lighting. The anti-static housing is impact and shock-resistant, high temperatures and is in accordance with IP54 protection against dust and splash-proof.

This text is machine translated.

Features

  • 3W high power LED (275 lm)
  • Powerful Li-ion battery
  • 120° swivelling light head
  • Emergency light function
  • Anti-static housing impact and shock-resistant
  • Dust and splash-proof according to IP54

Scope of delivery

  • Ex-protected LED work lamp PL-AT 800
  • Charging dock
  • 230V plug-in power supply
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 498.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)