• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATG ATG020 Leather paint 57 ml

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

6 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 210.35)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Colour: grey
Product type

Leather paint

Content

57 ml

Use

Leather

Documents & Downloads

Security datasheet

Security datasheet 1591730 ATG ATG020 Leather paint 57 ml

Description

In the case of frequently used vehicles, one knows the problem: leather and synthetic leather seats or areas wear off with time and become discolored. Particularly in the case of bright colors in beige or white, it is often already after a short useful life to unsightly debris or superficial abrasions. e.g. the seat bolsters scuffing through and out of the vehicle.

This text is machine translated.

Features

  • Light-resistant
  • Resistant to abrasion
  • Water resistant
  • Corporate Value
  • Easy to use
  • Apply several times
  • Intermixable
  • Colors all types of smooth leather and synthetic leather.

Scope of delivery

  • 1x round sponge.
  • 1x Bottle of leather color gray (50ml is sufficient for approx. 1/2 m2).
  • 1x Instructions for Use.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.48*

What kind of Vehicle Interior Cleaning are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)