• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Atlas Flash 1600 S1 SRC ESD AD1170_38 Protective footwear S1 Shoe size (EU): 38 Grey 1 Pair

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Safety Flash1600 S1 SRC ESD size 38

  • Alu-tec® Aluminium cap
  • MPU REBOUND SYSTEM
  • ACTIVE-X Function food
  • Clima-stream® concept
  • ESD KIT (DIN EN 61340-5-1)
  • Suitable for inlay supply (DGUV 112-191)
  • MPU® INNOFLEX system
  • Mesh upper material

Technical specifications

Product type

Protective footwear

Factory colour

Grey

Safety class

S1

Shoe size (EU)

38

Protective cap

Aluminium

EN standard

EN 61340-5-1

Material

Cloth

Shoe width

10

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3373638 Atlas Flash 1600 S1 SRC ESD AD1170_38 Protective footwear S1 Shoe size (EU): 38 Grey 1 Pair

Description

The FLASH models are the ideal companion for all long-distance skaters in the companies. Equipped with the innovative INNOFLEX SYSTEM®, the carrier is supported in every phase of motion. Experience yet more responsiveness and maximum energy return that makes every step toward an explosion of energy. The high-tech upper encloses the foot perfectly and guarantees the wearer lasting breathability, flexibility and a distinctive wearing comfort. The air texture of the fabric guarantees optimal air circulation and therefore provides a permanently pleasant foot climate.

This text is machine translated.

Scope of delivery

  • Atlas safety shoes FLASH 1600 S1 SRC ESD with Velcro fastener Sizes: 35 - 49