• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Atlas Runner 65 S1P SRC AD1320_40 Protective footwear S1P Shoe size (EU): 40 Grey 1 Pair

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Safety Runner 65 S1P SRC size 40

  • XP® metal-free penetration resistance
  • Through-pass resistance
  • MPU REBOUND SYSTEM
  • ACTIVE-X Function food
  • Clima-stream® concept
  • ESD KIT (DIN EN 61340-5-1)
  • Suitable for inlay supply (DGUV 112-191)
  • Colour: STONE GRAY
  • PET upper material made of REPREVE fibers
  • SPORTY Sole system made of dosed solids

Technical specifications

Product type

Protective footwear

Factory colour

Grey

Safety class

S1P

Shoe size (EU)

40

EN standard

EN ISO 20345:2011 S1 SRC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3373834 Atlas Runner 65 S1P SRC AD1320_40 Protective footwear S1P Shoe size (EU): 40 Grey 1 Pair

Description

ATLAS® RUNNER models offer an extremely flexible fit thanks to the tight-fitting monosock, the upper material of which is made of very comfortable and elastic LIGHT KNIT. The 100% woven and seamless upper combines optimum support and performance with pleasant soft comfort for a natural feel.
With the new "RUN-3" outsole system, ATLAS® has developed a sole complex that supports the wearer in any situation and is extremely responsive.

In addition to its high functionality, the shoe is also worth seeing outside the world of work thanks to its design. A safety shoe or a sneaker? The wearer decides.

This text is machine translated.

Scope of delivery

  • Atlas Safety slipper Runner 65 - S1P SRC gray, sizes 39 - 48