• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Atlas SL46 S1 SRC ESD AD1020_35 Protective footwear S1 Shoe size (EU): 35 Blue 1 Pair

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Safety SL46 blue S1 SRC ESD size 35

  • Alu-tec® Aluminium cap
  • MPU REBOUND SYSTEM
  • Sportline upper material
  • ACTIVE-X Function food
  • Clima-stream® concept
  • ESD KIT (DIN EN 61340-5-1)
  • Suitable for inlay supply (DGUV 112-191)
  • MPU® INNOFLEX system

Technical specifications

Product type

Protective footwear

Factory colour

Blue

Safety class

S1

Shoe size (EU)

35

Protective cap

Aluminium

EN standard

EN 61340-5-1

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3373442 Atlas SL46 S1 SRC ESD AD1020_35 Protective footwear S1 Shoe size (EU): 35 Blue 1 Pair

Description

Feel the dimension of lightness. The models from the Sportline stand for highest quality, innovative technology and offer the wearer a permanent, active humidity control. The new INNOFLEX outsole system has been specially developed to meet the needs of the wearer and offers maximum comfort in the working world. The high-tech upper materials used are particularly air-permeable, have a breathable effect and thus offers long-lasting performance.

This text is machine translated.

Scope of delivery

  • Atlas safety shoes SL46 blue S1 SRC ESD with Velcro fastener Sizes: 35 - 49