• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Atlas SL60 S2 SRC ESD AD1150_40 Protective footwear S2 Shoe size (EU): 40 Blue 1 Pair

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Safety SL60 blue S2 SRC ESD size 40

  • Alu-tec® Aluminium cap
  • MPU REBOUND SYSTEM
  • SOFT-Nubuck leather
  • ACTIVE-X Function food
  • ESD KIT (DIN EN 61340-5-1)
  • Suitable for inlay supply (DGUV 112-191)
  • MPU® INNOFLEX system

Technical specifications

Product type

Protective footwear

Factory colour

Blue

Safety class

S2

Shoe size (EU)

40

Protective cap

Aluminium

EN standard

EN ISO 20345:2011 S2 SRC

Material

Nubuck

Shoe width

10

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3373612 Atlas SL60 S2 SRC ESD AD1150_40 Protective footwear S2 Shoe size (EU): 40 Blue 1 Pair

Description

Feel the dimension of lightness. The models from the Sportline stand for highest quality, innovative technology and offer the wearer a permanent, active humidity control. The new INNOFLEX outsole system has been specially developed to meet the needs of the wearer and offers maximum comfort in the working world. The high-tech upper materials used are particularly air-permeable, have a breathable effect and thus offers long-lasting performance.

This text is machine translated.

Scope of delivery

  • Atlas safety shoes SL60 blue S2 SRC ESD shoe size: 36 - 49