• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Atten T130-1.6D Soldering tip Chisel-shaped Tip size 1.6 mm Tip length 26 mm Content 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

T130-1.6D Spare soldering tip, 1.6 mm, for MS-900 Rework station

  • Soldering tip, chisel-shaped 1.6 mm
  • Soldering tip dimensions (Ø x H): 5 x 26 mm
  • Tip front dimensions (Ø x H): 1.6 x 10 mm
  • Soldering tip material: copper
  • Coating: Fe, Ni, Cr

Technical specifications

Tip shape

Chisel-shaped

Product type

Soldering tip

Compatible with

Atten

Compatible with

MS-900 soldering station

Type

T130-1.6D

Compatible with (details)

-

Tip size

1.6 mm

Tip length

26 mm

Documents & Downloads

Datasheet

Datasheet 3533235 Atten T130-1.6D Soldering tip Chisel-shaped Tip size 1.6 mm Tip length 26 mm Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3533235 Atten T130-1.6D Soldering tip Chisel-shaped Tip size 1.6 mm Tip length 26 mm Content 1 pc(s)

Description

Features

  • Spare tip for MS-900 Rework station

Scope of delivery

  • 1x Spare soldering tip in blister packaging

What kind of Solder Tips are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)