• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Atten T151-0.6 Desoldering tip Tip size 0.6 mm Tip length 17 mm Content 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

T151-0.6 Spare desoldering suction nozzle, 0.6 mm, for MS-900 Rework station

  • Desoldering suction nozzle, 0.6 mm
  • Suction nozzle length: 17 mm
  • Soldering tip material: copper
  • Coating: Fe, Ni, Cr

Technical specifications

Product type

Desoldering tip

Compatible with

Atten

Compatible with

MS-900 soldering station

Type

T151-0.6

Compatible with (details)

-

Tip size

0.6 mm

Tip length

17 mm

Documents & Downloads

Datasheet

Datasheet 3533240 Atten T151-0.6 Desoldering tip Tip size 0.6 mm Tip length 17 mm Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3533240 Atten T151-0.6 Desoldering tip Tip size 0.6 mm Tip length 17 mm Content 1 pc(s)

Description

Features

  • Spare suction nozzle for MS-900 Rework station

Scope of delivery

  • 1x Spare desoldering suction nozzle in polybag

What kind of Solder Tips are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)