• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Auer Signalgeräte Hooter 710000004 KDH 12 V DC 92 dB

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hooter

Series

KDH

Operating voltage

12 V DC

IP43

Dim
Case colour

Grey

Material

Acrylonitrile butadiene styrene

Type

KDH

Noise emission (max.)

92 dB

Weight

150 g

Max. temperature

+50 °C

Min. temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 516063 Auer Signalgeräte Hooter 710000004 KDH 12 V DC 92 dB

User & Safety Instructions

User & Safety Instructions 516063 Auer Signalgeräte Hooter 710000004 KDH 12 V DC 92 dB

Conformity certificate

Conformity certificate 516063 Auer Signalgeräte Hooter 710000004 KDH 12 V DC 92 dB

Description

Electro-mechanical horn smaller design · For universal acoustic applications · Model without the bell · Good value for money

This text is machine translated.

What kind of Audible Signal Devices are you looking for?