• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Auer Signalgeräte Light LED IDL 802626313 Red, Green Non-stop light signal 230 V AC

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Light

Series

IDL

Operating voltage

230 V AC

(Ø)

65 mm

Features

LED

Flash rate

60 flashes/min

IP65/67

Dim

(Ø) 65 mm

Case colour

Black

Lighted picture

LED permanent - 2 colours per visible colour (full head)

Material

Polycarbonate (PC)

Signal type

Non-stop light signal

Type

IDL

Weight

75 g

Calotte colour

Red

Green

Max. temperature

+50 °C

Min. temperature

-25 °C

Documents & Downloads

Datasheet

Datasheet 516240 Auer Signalgeräte Light LED IDL 802626313 Red, Green Non-stop light signal 230 V AC

User & Safety Instructions

User & Safety Instructions 516240 Auer Signalgeräte Light LED IDL 802626313 Red, Green Non-stop light signal 230 V AC

Conformity certificate

Conformity certificate 516240 Auer Signalgeräte Light LED IDL 802626313 Red, Green Non-stop light signal 230 V AC

Description

M22 built-in LED multi-color light red-green · Clear dome, control red or green via terminal · Maintenance-free LED technology · Long life min. 100,000 h · Low power consumption, vibration-proof · Low installation depth.

This text is machine translated.

Hints

Delivery incl. bulb!

What kind of Visual Signal Devices are you looking for?