• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

August SE15B MP3 player Black Bluetooth®, Loudspeaker

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

August SE15B – portable CD player, which can transmit and receive bluetooth, among other things

  • The SE15B functions as a Bluetooth transmitter and receiver as well as a CD player, MP3 player and AUX speaker – all in one device.
  • From old CDs on the attic, to MP3 playlists from the 2000s on the USB to modern apps on your smartphone, the SE15B simply plays everything!
  • And not only that: All audio files can be heard either via the built-in speakers or completely private via the headphone jack.
  • By using USB, CD or AUX input, the content can even be transmitted to speakers or headphones via Bluetooth.

Technical specifications

Product type

MP3 player

MP3 player features

Bluetooth®

Loudspeaker

Factory colour

Black

Playback of

CD

CD-R

CD-RW

MP3

WMA

HD-CD

Power supply (LOV)

via USB

Li-ion rechargeable batteries

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787168 August SE15B MP3 player Black Bluetooth®, Loudspeaker

Description

The SE15 is the result of August's innovation in audio. It works as a Bluetooth transmitter and receiver as well as a CD player, MP3 player and AUX speaker – all in one device.

From old CDs on the attic, to MP3 playlists from the 2000s on USB, to modern apps on your smartphone, the SE15 plays everything!
And not only that: All audio files can be heard either via the built-in speakers or completely private via the headphone jack.
By using USB, CD or AUX input, the content can even be transmitted to speakers or headphones via Bluetooth.


Simply mount the CD player to the wall with the enclosed retaining clips or set it up using the provided stand. So you can fill every room with dynamic and varied music – suitable for every occasion!

The included remote control allows you to conveniently control volume, titles, modes and much more, without having to operate the device itself – the perfect all-in-one audio solution for your living room, can be controlled directly from the sofa.

Switch seamlessly between CD, USB and Bluetooth 5.3!

This text is machine translated.

Scope of delivery

  • 1 × SE15B Bluetooth, CD, AUX and MP3 players
  • 1 × AUX-cable
  • 1 × USB-C charging cable
  • 1 × Earphone
  • 1 × Remote control
  • 1 × wall holder
  • 1 × User manual / Quick start guide

What kind of MP3 & MP4 Players are you looking for?