• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso Music Walker MP3 player Blue

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

68 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intenso video scooter BT MP3 player 16 GB blue

  • MP3 player
  • Image view
  • Flash-memory 16 GB Integrated card reader
  • LCD 4.57 cm (1.8") 128 x 160 Pixel
  • Supported audio formats MP3, WMA headphone connection 3.5 mm
  • 85 dB equalizer
  • Interface USB 2.0 Bluetooth
  • Continuous audio playback time: 18 h In-built lithium polymer (LiPo) 300 mAh charging via USB

Technical specifications

Product type

MP3 player

Factory colour

Blue

Playback of

MP3

WMA

Width

85 mm

Height

8.5 mm

Depth

40 mm

Weight

28 g

Dim

(W x H x D) 85 x 8.5 x 40 mm

Bluetooth

5.0+EDR

Bluetooth

Yes

Cable length

0 mm

Version

Connection cable

Screen size diagonal (inches)

1.8 inch

Display resolution

128 x 160 Pixel

Touchscreen (display)

No

Battery capacity

300 mAh

UKCA

yes

Operating temperature (T-T)

0 - 40 °C

USB charging

yes

Battery recharge time

3 h

Signal-to-Noise Ratio (SNR)

85 dB

Equalizer

yes

Quantity per pack

1 Stück(e)

Voice recording

no

Built-in speaker(s)

no

Equalizer bands quantity

8

Rechargeable

yes

Output power per channel

10 mW

Second camera

no

Card reader integrated

yes

MP3 bit rates

5 - 384 Kbit/s

Headphones included

yes

WMA bit rates

5 - 384 Kbit/s

Video playback

yes

Picture viewer

yes

Frequency range

20 - 20000 Hz

Maximum memory card size

64 GB

Package weight

132 g

Built-in camera

no

User guide

yes

Video recording

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3558494 Intenso Music Walker MP3 player Blue

Description

Music and video pleasure while traveling
The Intenso video scooter BT is a versatile MP3 and video player equipped with a 1.8" LCD display. Thanks to its light weight of just 28 g and compact dimensions (85 x 40 x 8.5 mm) it is Ideal for traveling. Available with 16 GB or 64 GB microSD card, it offers adequate storage space for music, videos and images. With up to 18 hours of battery life you can enjoy your media anytime and anywhere.

Versatile playback and Bluetooth
The player supports a wide selection of formats like MP3, WMA, AVI, AMV as well as image files in JPEG, BMP and GIF. You can connect headphones or speakers wirelessly using Bluetooth 5.0 with a range of up to 10 m. In addition, the Video Scooter BT folder navigation, video playback as well as 8 equalizer and 8 playback modes for an individual multimedia experience. Thus it becomes a flexible all-rounder for music and video fans.

Complete accessory pack and colorful design
In order to allow you to start directly, the delivery includes a suitable microSD card (16 GB or 64 GB), cabled stereo headphones as well as a USB-C to USB-C cable. A mini-CD with conversion software for converting videos into compatible formats is also included. Via the USB-C interface you can transfer your files quickly and easily. The Intenso video scooter BT is now ready to use – a practical and versatile solution for multimedia fun while traveling. It is available in black, white, pink and blue.

This text is machine translated.

Scope of delivery

  • MicroSDHC card
  • Headphones
  • USB cable

What kind of MP3 & MP4 Players are you looking for?