• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Auhagen 99305 Train engines, Wagons/cars Storage box 10 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Storage box 200 mm, set of 10

  • Secure protection of locomotives and wagons
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.

Technical specifications

Size

Universal

Product type

Storage box

Use

Train engines

Wagons/cars

Length

200 mm

Width

47 mm

Height

30 mm

Dim

(L x W x H) 200 x 47 x 30 mm

Age category

15 years and over

Content

10 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1219036 Auhagen 99305 Train engines, Wagons/cars Storage box 10 pc(s)

Description

Storage and transportation wagons for locomotives and wagons. The lid has a viewing window and is made of stable cardboard just like the box. Including foam insert, which protects your vehicles against damages.

This text is machine translated.

Features

  • Content: 10 storage boxes.
  • This text is machine translated.

Scope of delivery

  • 10 storage boxes.

Hints

The folding boxes are easy to setup. Dispatched lying flat.

More interesting products

(*All information is plus legal VAT)