• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aura Frames Aspen Digital photo frame 30 cm 11.8 inch 1600 x 1200 Pixel Black

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • 11.8" screen size, dual orientation
  • Resolution: 1600 x 1200 pixels
  • Frame dimensions: 32.3 x 25.7 x 2.8 cm
  • 2.4 GHz or 5 GHz router with transmission function
  • Compatibility: IOS and Android

Technical specifications

Product type

Digital photo frame

Playback of

Audio

Photo

Video

Display resolution

1600 x 1200 Pixel

Power supply (LOV)

mains-powered

Width

323 mm

Height

28 mm

Depth

257 mm

Weight

2.67 kg

Factory colour

Black

n.rel.

Dim

(W x H x D) 323 x 28 x 257 mm

Display (cm)

30 cm

Screen size diagonal (cm)

30 cm

Screen size diagonal (inches)

11.8 inch

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3702309 Aura Frames Aspen Digital photo frame 30 cm 11.8 inch 1600 x 1200 Pixel Black

Description

Aspen, Aura perfectly dimensioned 12" HD picture frame puts your photos and videos in scene and has unlimited storage space. Thought-out with glare-free display, flexible alignment and slim design, unites Aspen style and innovation. It has never been so nice to view and share photos and videos with others!

This text is machine translated.

Features

  • Digital photo frame with 12" display, dual alignment and accompanying frame stand
  • Glare-free HD display with 1600 x 1200 pixels
  • Decorative bezel and passepartout
  • The same aspect ratio as your smartphone photos
  • Add photos in advance for a personalized gift.

What kind of Digital Photo Frames are you looking for?