• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Auxiliary contact 3-pin Siemens 3KC98225

1/2
Image similar
Product type
Auxiliary contact
Number of pins
3
Compatible with (details)
3KC4
3KC8
Type
Flat connector
Depth
84 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 359.00 / piece)
€ 359.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Accessories for mains change-over switch
  • Net weight: 155 g
Product type

Auxiliary contact

Compatible with (details)

3KC4

3KC8

Number of pins

3

Type

Flat connector

Depth

84 mm

Auxiliary conductor plug and socket device

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1743859 Auxiliary contact 3-pin Siemens 3KC98225

User & Safety Instructions

User & Safety Instructions 1743859 Auxiliary contact 3-pin Siemens 3KC98225

Description

Accessory for 3KC8 cover, sealable for 250-3200 A contains 1 unit incl. set of screws and Sealing ribbons Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)