• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Auxiliary switch 3 change-overs Siemens 3KC96032

1/2
Image similar
Product type
Auxiliary switch
Compatible with (details)
3KC3
3KC6
Contact type
3 change-overs
Dim
(W x H x D) 104 x 48.4 x 17.8 mm
Type
Frame Clamp
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Accessories for mains change-over switch
  • Mounting type: screw fastening
  • Net weight: 600 g
Product type

Auxiliary switch

Compatible with (details)

3KC3

3KC6

Contact type

3 change-overs

Dim

(W x H x D) 104 x 48.4 x 17.8 mm

Type

Frame Clamp

Width

104 mm

Height

48.4 mm

Depth

17.8 mm

Other

Top mounting

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1705931 Auxiliary switch 3 change-overs Siemens 3KC96032

User & Safety Instructions

User & Safety Instructions 1705931 Auxiliary switch 3 change-overs Siemens 3KC96032

Description

Accessory for 3KC8 Auxiliary conductor terminals, kit for connection at the bottom 3-pole for 800-1000 A contains 1 unit Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

More interesting products

(*All information is plus legal VAT)