• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Auxiliary switch Doepke 09200031

Product type
Auxiliary switch
UKCA
yes
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Auxiliary switch

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3020302 Auxiliary switch Doepke 09200031

Description

Auxiliary switches report the status of the main devices on which they are mounted. The auxiliary switch DHI 12 is suitable for FI/LS combinations of the series DRCBO 3, the fault-light arc protective device DAFDD 1 and the circuit-breaker of the series ELS 3. In the operating mode "auxiliary switch" it signals the switching on and off of the circuit-breaker. In the "Fault signal switch" mode. Features: Auxiliary and error signal switch function; retrofit; small size; installation type: Left of the basic device by snapping on to the main device; quick mounting on mounting rail; installation location as desired; application areas: These devices are suitable for the inquiry into operation conditions of power supplies in residential and functional buildings as well as industrial plants. Notes: The auxiliary switch does not affect the function of the basic device.

This text is machine translated.