• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Auxiliary switch Doepke 09917984

Image similar
Product type
Auxiliary switch
No. of partitions
0.5
UKCA
yes
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Auxiliary switch

No. of partitions

0.5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3019448 Auxiliary switch Doepke 09917984

Description

Auxiliary switches report the status of the main devices on which they are mounted. The auxiliary switch DHI 3 to DHI 8 are suitable for the line circuit breaker of the series DLS 6 h, HSL and i. They switch parallel to the line circuit breaker when switched off manually, through overload or short circuit. Features: Auxiliary switch function for DLS 6; different contact versions available; small size (0.5 TE) meets IEC 60947-5-1. EN 60947-5-1 and VDE 0660-200; Mounting type: Right of the basic device by clamp; quick mounting on mounting rails; mounting position arbitrarily; applications: These devices are suitable for evaluating the operating status of power supplies in residential and functional buildings as well as industrial plants. Notes: The auxiliary switch does not affect the function of the basic device.

This text is machine translated.