• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avaya AV Converter Avaya DECT 3730 Handset Mobilteil 700513191 NEU / OVP Herstellernummer: 70051319 [ - ]

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Avaya IX Wireless Handset 3730 - Wireless digital telephone

  • Avaya IX Wireless Handset 3730 - Wireless Digital Phone - with Bluetooth Interface; Product Type: Wireless Digital Phone - with Bluetooth Interface; Total Wireless Handsets: 1; Compatible Platforms: Avaya IP Office, Avaya Aura; Standard for Wireless Telephones: IP-DECT; Hands-free: Yes; Call Services: Voice Mail; Display: LCD Display - Color - Yes; Enclosure Colour: Black

Technical specifications

  • With Bluetooth interface - IP-DECT - Black
Product type

AV Converter

Factory colour

Black

Version

Converter

Cable use

AV

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3739008 Avaya AV Converter Avaya DECT 3730 Handset Mobilteil 700513191 NEU / OVP Herstellernummer: 70051319 [ - ]

User & Safety Instructions

User & Safety Instructions 3739008 Avaya AV Converter Avaya DECT 3730 Handset Mobilteil 700513191 NEU / OVP Herstellernummer: 70051319 [ - ]

Description


AVAYA 3730 (700513191) -
DECT handset (1.8" LED color display | Hands-free function | Vibration |
IP40) - in black


The AVAYA 3730 is a robust DECT handset that provides an efficient and
Reliableäreliable cordless telephony ermöequal. It offers telephony für
Enterprise and verfügt üvia a local phone directory, access
A central phone directory, voicemail, and more.
HIGHLIGHTS AVAYA 3730 DECT HandsetDeveloped für users with basic
Communication Requirements and Mobilityät Requirements für the
Telephony




Costüsturdy, entry level, suitable for für UC environments in Büros,
Retail flächen, etc.



Can be used with AVAYA Aura, AVAYA IP Office, AVAYA Cloud Office
Ring Central and AVAYA Approved Third Party Platforms




Easy registration & central management



IP40 protection class





Technical data:



1.80" color LCD display with whiteß ER LED backlighting (128x160
Pixels | 262k colors)



Emergency numbers: Up to 5 emergency numbers: Immediate WäWithout dialing
Keypad lock



Support for DECT Security EN300 444 Feature N35



Easy registration & central management



Wideband Audio & Duplex hands-free function



Corporate directory: Up to 1,000 contacts



Local directory: Up to 250 contacts



3.5 mm headset connection



IP40 protection class



Vibration



Push-to-talk is not supportedücurrently



No Bluetooth function



Mini Messaging (12 characters)



Call History: Up to 25 contacts



Talk time: Up to approx. 16 hours



Standby time: Up to approx. 180 hours



Frequency range 1,880 - 1,900 MHz



Frequency range 1,920 - 1,930 MHz



Frequency range 1,910 - 1,930 MHz



Frequency range 1,900 - 1,920 MHz



Li-Ion rechargeable battery (650mAh | 2.40Wh | 3.7V)



Maße:137 x 52 x 21.5 mm



Weight approx. 114 g



Colour, black


Delivery without charging cradle! (AVAYA 700466253 Basic Charger
(EU) is optionally available)





This text is machine translated.

Features

  • Avaya IX Wireless Handset 3730 - Wireless Digital Phone - with Bluetooth interface
  • Product Type : Wireless digital telephone - with Bluetooth interface
  • Total number of handheld wireless devices : 1
  • Compatible platforms : Avaya IP Office, Avaya Aura
  • Standard for cordless telephones : IP-DECT
  • Hands-free system : Yes
  • Call Services : Voice Mail
  • Display : LCD Display - Color - Yes
  • Housing color : black

What kind of Audio & HDMI Converters are you looking for?