• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform 3143 Labels Ø 12 mm Paper Green 270 pc(s) Permanent adhesive Sticky dots

Eco
1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

172 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 270 pc(s))
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AVERY Zweckform self-adhesive marking points (Ø 12 mm, 270 adhesive points on 5 sheets, paper, matt) green

  • 'FSC logo with a tree shape and URL www.fsc.org.'<br><br>(Note: In this case, the text appears to be in standard English and does not require significant translation to British English. The text would remain identical.)

Technical specifications

Product type

Sticky dots

Label size

Ø 12 mm

Label material

Paper

Factory colour

Green

Adhesion

Permanent adhesive

Content

270 pc(s)

Format

Circular

Label width

12 mm

Label height

12 mm

Label diameter

12 mm

Contents

5 Sheet

Suitable for

Manual labeling

Use

Marking

Marking

Highlight

Printable

No

UKCA

not relevant

Eco badge reference

Forest Stewardship Council (FSC)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 337499 Avery-Zweckform 3143 Labels Ø 12 mm Paper Green 270 pc(s) Permanent adhesive Sticky dots

Description

The green, self-adhesive marking points 3143 with a diameter of 12 mm from Avery Zweckform are ideal for marking, arranging, organizing, scheduling and planning. 270 round adhesive points on sheet per pack.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)