• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform 3170 Labels Ø 18 mm Paper White 96 pc(s) Permanent adhesive Sticky dots

Eco
1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

135 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 96 pc(s))
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Braun Silk-épil 3 3170

  • 'FSC logo with a tree shape and URL www.fsc.org.'<br><br>(Note: In this case, the text appears to be in standard English and does not require significant translation to British English. The text would remain identical.)

Technical specifications

Product type

Sticky dots

Label size

Ø 18 mm

Label material

Paper

Factory colour

White

Adhesion

Permanent adhesive

Content

96 pc(s)

Format

Circular

Label width

18 mm

Label height

18 mm

Label diameter

18 mm

Contents

4 Sheet

Suitable for

Manual labeling

Use

Marking

Marking

Highlight

Printable

No

Type

Marking point

UKCA

not relevant

Eco badge reference

Forest Stewardship Council (FSC)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 337502 Avery-Zweckform 3170 Labels Ø 18 mm Paper White 96 pc(s) Permanent adhesive Sticky dots

Description

20 tweezers remove hair at the root and leave your skin smooth. The Smartlight helps you see every fine hair, so none are missed. Silk-épil 3 key features.
Massaging rollers.
The Silk-épil 3 features massaging rollers that smoothly stimulate and massage your skin to ease the epilation and increase the comfort in your beauty routine. 20-tweezer system.
The 20 tweezers on the Silk-épil 3 gently remove hair at the root for long-lasting results. Simple & easy.
SoftLift Tips®.
The SoftLift Tips® effectively lift even flat-lying hair and help guide them to the tweezers for removal. Smartlight.
The Smartlight helps easily guide your way through the epilation process and lightens up even the finest hairs for no miss removal. Speed personalization.
You can select the right speed for your individual needs: Speed 1 for extra gentle epilation, speed 2 for extra efficient epilation. Features dermatologically recommended.
The Silk-épil 3 promises for gentle hair removal with tailored features to make standard epilation even more comfortable.

More interesting products

(*All information is plus legal VAT)