Security datasheet 523667 Avery-Zweckform 3590 3590 Label remover 150 ml
Signal word
Danger
GHS / H Statements
H 411: Toxic to aquatic life, with long-lasting effects
H 336: May cause drowsiness or dizziness
H 319: Causes serious eye irritation
H 315: Causes skin irritation
H229: Pressurized container: may burst if heated
H 222: Extremely flammable material
GHS / P Statements
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 251: Pressurized container – Do not pierce or burn, even after use
P 211: Do not spray on an open flame or other igntion source
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 102: Keep away from children
P 101: If medical advice is needed, have product container or label at hand
GHS / EUH statements
EUH 208: Contains a substance that may cause an allergic reaction
Description
Avery Zweckform label remover for easy and residue free removal of paper labels and adhesive residues on almost all materials. Thanks to the high effectiveness, the product is particularly economical in use, the fine spray head enables an accurate dosage without run - thus, the environment and the climate effectively protected. The active substance Evaporates quickly residue-free-self-adhesive labels can be therefore clean and can be removed effortlessly, without an unpleasant film of oil. Application: Label remover area on the paper label spray, approx. 2 minutes and then remove the label. Before application of the concealed point test.
This text is machine translated.
Description
Avery Zweckform label remover for easy and residue free removal of paper labels and adhesive residues on almost all materials. Thanks to the high effectiveness, the product is particularly economical in use, the fine spray head enables an accurate dosage without run - thus, the environment and the climate effectively protected. The active substance Evaporates quickly residue-free-self-adhesive labels can be therefore clean and can be removed effortlessly, without an unpleasant film of oil. Application: Label remover area on the paper label spray, approx. 2 minutes and then remove the label. Before application of the concealed point test.