• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform Business 2576-150 Inkjet printer paper A4 120 g/m² 150 sheet White

Eco
1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 150 sheet)
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Highlights & Details

Avery Zweckform Art 2576-150 Business Inkjet Paper (150 Paper, 120 g/m², DIN A4

  • Matt white inkjet paper in the 150-sheet package - high-quality grammage of 120 g/m² in DIN A4 format for professional prints with Hohem photo content
  • High-tech mat coating for printing results in high-contrast, natural colors - thanks to the specially developed, effective drying formula, immediately dry and smudge-proof
  • FSC-certified paper from responsibly managed forests and other controlled sources
  • For professional print-outs with Hohem photo content such as flyers, menus, price lists, notices, presentations or brochures - High quality on all standard inkjet printers (inkjet printers)
  • One side
  • Instantly dry and smudge-proof
  • 'FSC logo with a tree shape and URL www.fsc.org.'<br><br>(Note: In this case, the text appears to be in standard English and does not require significant translation to British English. The text would remain identical.)

Technical specifications

Product type

Inkjet printer paper

Format

A4

Grammage

120 g/m²

Factory colour

White

Features

Optimised for inkjet printers

Matt

Double sided

Suitable for

Inkjet printer

Content

150 sheet

UKCA

not relevant

Eco badge reference

Forest Stewardship Council (FSC)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3350714 Avery-Zweckform Business 2576-150 Inkjet printer paper A4 120 g/m² 150 sheet White

Description

The matt inkjet paper 2576-150 in A4 format for various and high-quality applications in business life is perfectly suitable for professional prints with Hohem photo portions such as flyers, menus, price lists, notices, presentations or brochures. Ideal for printing particularly high-quality sales documents quickly and flexibly yourself. 150 sheets of inkjet paper in A4 format per pack.

The business paper allows printing results in high-contrast, natural colors thanks to the matte high-tech coating. The inkjet paper with an extra strong grammage of 120 g / m2 offers you a guaranteed quality on all the popular inkjet printers. Thanks to the specially designed, effective drying formula, the prints are immediately dry and smudge-proof.

Think & Care – Avery purpose form has been climate-neutral since 2020: The greenhouse gas emissions of the site are compensated by certified climate protection projects. Since 2014 only green electricity/gas has been used. Research, development, production, logistics and administration at the company's location in Oberladern/Bavaria guarantee the highest quality and environmental standards as well as short delivery routes. 100% of the chlorine-free bleached business paper is made from FSC®-certified paper material from responsibly managed forests. The robust and tear-proof packaging is made from recycled material.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.