• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform 2788 2788 Job application paper A4 100 g/m² 200 sheet White

Eco
1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 200 sheet)
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Inkjet Paper Application

  • 'FSC logo with a tree shape and URL www.fsc.org.'<br><br>(Note: In this case, the text appears to be in standard English and does not require significant translation to British English. The text would remain identical.)

Technical specifications

Product type

Job application paper

Format

A4

Grammage

100 g/m²

Factory colour

White

Features

Optimised for inkjet printers

Supercalandered

Double sided

Suitable for

Inkjet printer

Content

200 sheet

Eco badge reference

Forest Stewardship Council (FSC)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1367486 Avery-Zweckform 2788 2788 Job application paper A4 100 g/m² 200 sheet White

Description

With the Inkjet Paper 2788 engraved application from AVERY in DIN A4 format in applications a good figure. 200 sheets of paper per pack. The Application Paper from Avery offers an extra-smooth, satin finish paper surface on both sides for a high color density and sharp contours. Thanks to extra strong paper quality of 100 g you can achieve particularly high-quality prints. The application paper is suitable also for presentations or sales documents. FSC®-certified paper from exemplary managed forests.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.