• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform C32015-10 Printable business cards (smooth edge) 85 x 54 mm White 80 pc(s) Paper size: A4

Eco
1/9
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 80 pc(s))
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Avery Zweckform Visiting cards

  • For making your personal visiting cards!
  • 80 cards, matt, 260 g/m²
  • Matt special coating for ink-jet printers
  • Super-smooth edges
  • Both-side fully printable!
  • Free Design Wizard Assistant for download at www.avery-zweckform.com
  • 'FSC logo with a tree shape and URL www.fsc.org.'<br><br>(Note: In this case, the text appears to be in standard English and does not require significant translation to British English. The text would remain identical.)

Technical specifications

Product type

Printable business cards (smooth edge)

Suitable for

Inkjet printer

Grammage

260 g/m²

Edge shape

Smooth

Surface finish type

Matt

Factory colour

White

Content

80 pc(s)

Card size

85 x 54 mm

Material

High-grade cardboard

Contents

10 Sheet

Features

Double sided

Matt

Optimised for inkjet printers

Extra fine cardboard

Paper size

A4

Rounded corners

No

Motif on both sides

No

Double sided pinting

Yes

Suitable for

Inkjet

Paper type

Fine carton, special coating, both-side printable

UKCA

not relevant

Eco badge reference

Forest Stewardship Council (FSC)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 914233 Avery-Zweckform C32015-10 Printable business cards (smooth edge) 85 x 54 mm White 80 pc(s) Paper size: A4

Description

Worldwide unique visiting cards technology for easy und fast screening of card products with super-smooth edges and perfect flatness. Now both sides are fully printable!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.