• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform Everyday Inkjet Photo Paper glossy 2415 Photo paper A4 160 g/m² 50 sheet Glossy

Eco
1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

17 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 sheet)
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Inkjet photo paper DIN A4, 160 g/m², 40 sheets

  • 'FSC logo with a tree shape and URL www.fsc.org.'<br><br>(Note: In this case, the text appears to be in standard English and does not require significant translation to British English. The text would remain identical.)

Technical specifications

Product type

Photo paper

Format

A4

Grammage

160 g/m²

Factory colour

White

Features

Glossy

Suitable for

Inkjet printer

Content

50 sheet

Eco badge reference

Forest Stewardship Council (FSC)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1932041 Avery-Zweckform Everyday Inkjet Photo Paper glossy 2415 Photo paper A4 160 g/m² 50 sheet Glossy

Description

With the Classic Inkjet Photo Paper 2415 from AVERY ZWECKFORM in DIN A4 format you can print your snapshots and photos quickly and easily. 40 sheets of photo paper per pack. The special, glossy photo coating of the photo paper enables the display of natural colors. The printout is immediately dry and smudge-proof thanks to an effective dry formula. The photo paper with a grammage of 160 g offers guaranteed quality on all common inkjet printers.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)