• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform J4720-25 Address labels 21.2 x 45.7 mm Polyester Multicolour 1 pc(s) Inkjet printer

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Address labels

Label size

21.2 x 45.7 mm

Label material

Polyester

Factory colour

Multicolour

Content

1 pc(s)

Format

Rounded corners

Label width

21.2 mm

Label height

45.7 mm

Format

A4

Contents

25 Sheet

Suitable for

Inkjet printer

Use

Address

Printable

Yes

Label type

Address label

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 339346 Avery-Zweckform J4720-25 Address labels 21.2 x 45.7 mm Polyester Multicolour 1 pc(s) Inkjet printer

User & Safety Instructions

User & Safety Instructions 339346 Avery-Zweckform J4720-25 Address labels 21.2 x 45.7 mm Polyester Multicolour 1 pc(s) Inkjet printer

Description

Unfortunately we are not able to provide further information for this product.