• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform L4775-100 210 x 297 mm Polyester film White 100 pc(s) Permanent adhesive Label film

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

137 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 100 pc(s))
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Label film

Label size

210 x 297 mm

Label material

Polyester film

Factory colour

White

Adhesion

Permanent adhesive

Content

100 pc(s)

Format

Rectangular

Label width

210 mm

Label height

297 mm

Format

A4

Contents

100 Sheet

Suitable for

Laser, colour

Laser printer

Colour copier

Copier

Manual labeling

Use

Universal

Label

Labeling

Ornamental

Organizing

Shipping

Printable

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1405015 Avery-Zweckform L4775-100 210 x 297 mm Polyester film White 100 pc(s) Permanent adhesive Label film

Description

The white, weather-proof labels L4775-100 in 210 x 297 mm format for Avery ZWECKFORM laser printers are characterized by their extreme durability both indoors and outdoors. Large pack with 100 matt-coated polyester film labels on 100 sheets. Due to their strong, permanent adhesion, they are particularly suitable for weatherproof and permanent marking. The tear and water-proof film labels are much more durable than paper labels, oil, dirt, UV and temperature resistant (-20° to +80°C), seawater-resistant and washable.Design and print your weather-proof stickers quickly and easily - with the free Avery purpose form label templates or the basic templates integrated in the Microsoft® Office package. Suitable for all common laser printers.The climate-neutral company Avery Zweckform has been using only eco-electricity/gas since 2014. Research, development, production, logistics and administration at the company's location in Oberlaindern/Bavaria guarantee the highest quality standards, high environmental standards and short delivery routes. The labels are made of PVC-free film and are climate-neutral and the emissions of the material are compensated.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)