• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Herma 4348 All-purpose labels 96 x 42.3 mm Paper White 300 pc(s) Removable Inkjet printer, Laser printer, Laser, colour,

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 300 pc(s))
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

  • Self-adhesive labels on A4 sheets. With Movables ® technology: sticks securely on all smooth, dry, undamaged and dust-free areas, residue-free, again removable without damage to the surface, easily repositionable and sticks again several times
  • Ideal for temporary or changing labels and surfaces which should not be damaged
  • Very good printing results on all laser and ink-jet printers, copiers, color laser printers and color copiers
  • Interference-free processing by round security edge and optimum flatness of
  • High-quality special paper, chlorine-free bleached, solvent-free adhesive
  • Labels are 100% recyclable with the waste paper, packaging made of recycled cardboard
  • Free Software Solutions
  • This text is machine translated.

Technical specifications

Product type

All-purpose labels

Label size

96 x 42.3 mm

Label material

Paper

Factory colour

White

Adhesion

Removable

Content

300 pc(s)

Format

Rectangular

Label width

96 mm

Label height

42.3 mm

Format

A4

Contents

25 Sheet

Suitable for

Inkjet printer

Laser printer

Laser, colour

Copier

Colour copier

Manual labeling

Use

Universal

Marking

Marking

Organizing

Sort

Printable

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 335255 Herma 4348 All-purpose labels 96 x 42.3 mm Paper White 300 pc(s) Removable Inkjet printer, Laser printer, Laser, colour,

More interesting products

(*All information is plus legal VAT)