• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform Lever arch file labels L4758-10 38 x 297 mm Paper White Permanent adhesive 50 pc(s)

Eco
1/12
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Avery Zweckform L4758-10 folder labels, A4 with ultragrip, 38 x 297 mm, 10 sheets/50 labels, white

  • White paper labels with reliable adhesive strength. 100% opaquePrecise printer feed and guaranteed stingers thanks to innovative ultragrip technologyEnvironmentally friendly: FSC®-certified paper from sustainably managed forestsPerfect for use in the home office. Suitable for all common narrow folders/long (38x297 mm), among others Leitz, ElbaSuitable for all common laser and inkjet printers. Problem-free printer run on laser confirmed by TUV SÜDSimply label quickly with the free online templatesReliable quality from the climate-neutral market leader Avery Zweckform
  • 'FSC logo with a tree shape and URL www.fsc.org.'<br><br>(Note: In this case, the text appears to be in standard English and does not require significant translation to British English. The text would remain identical.)

Technical specifications

Product type

Lever arch file labels

Label width

38 mm

Factory colour

White

Label height

297 mm

Paper size

A4

Printable

Yes

Use

Folder labeling

Sort

Organizing

File

Format

Rectangular

Rounded corners

Label size

38 x 297 mm

Label material

Paper

Suitable for

Inkjet printer

Laser printer

Laser, colour

Copier

Colour copier

Manual labeling

Recessed handle

No

Adhesion

Permanent adhesive

Content

50 pc(s)

Contents

10 Sheet

opaque

Yes

self-adhesive

Yes

UKCA

not relevant

Eco badge reference

Forest Stewardship Council (FSC)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1594861 Avery-Zweckform Lever arch file labels L4758-10 38 x 297 mm Paper White Permanent adhesive 50 pc(s)

Description

Perfect for folder labeling in the home office! The white, self-adhesive folder labels L4758-10 in the format 38 x 297 mm (narrow/long) of AVERY ZWECKFORM stick permanently securely on all common narrow standard folders such as Leitz, Elba, Esselte, Mehle, Herlitz and Bene. You can rely on an ultra-precise printer feeder and absolutely smooth printer run. Problem-free printer run for laser printers confirmed by the TUV SÜD. 50 folder labels. The labels are particularly opaque and cover old labels and labels reliably and cleanly. Design and print your folder labels easily - with the free Avery Zweckform label templates in Design & Print Online Designer or the basic templates integrated in the Microsoft® Office package. Suitable for all common laser and inkjet printers.The climate-neutral company Avery Zweckform has been using only eco-electricity/gas since 2014. Research, development, production, logistics and administration at the company's location in Oberlaindern/Bavaria guarantee the highest quality standards, high environmental standards and short delivery routes. The upper material of these chlorine-free bleached labels is 100% made of FSC®-certified paper from sustainably managed forests.

This text is machine translated.

What kind of Lever Arch File Labels are you looking for?