• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz Lever arch file labels 1685-20-85 61 x 191 mm Paper Grey Permanent adhesive 100 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

14 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Leitz Cardboard labels, grey

  • PC inscribable

Technical specifications

Product type

Lever arch file labels

Label width

61 mm

Factory colour

Grey

Label height

191 mm

Paper size

A4

Printable

No

Use

Folder labeling

Sort

Organizing

File

Format

Rectangular

Rounded corners

Label size

61 x 191 mm

Label material

Paper

Suitable for

Inkjet printer

Laser printer

Laser, colour

Copier

Colour copier

Manual labeling

Recessed handle

No

Adhesion

Permanent adhesive

Content

100 pc(s)

Contents

25 Sheet

opaque

Yes

self-adhesive

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 337095 Leitz Lever arch file labels 1685-20-85 61 x 191 mm Paper Grey Permanent adhesive 100 pc(s)

Description

Paper back plates short and wide for laser ink-jet printer and copier devices on A4 paper, self-adhesive and solvent-free. Wide for leitz 1080, 1070, 1072, 1073, 1190, 1194. Colour: grey

This text is machine translated.

What kind of Lever Arch File Labels are you looking for?