
Number (Package size 30 pc(s))
Total (€ 6.49 / piece)
€ 6.49
incl. VAT
Only 1 Set(s) available
Highlights & Details
Avery Zweckform L4759-10 folder labels, A4 with ultragrip, 61 x 297 mm, 10 sheets/30 labels, white
- White paper labels with reliable adhesive strength. 100% opaquePrecise printer feed and guaranteed stingers thanks to innovative ultragrip technologyEnvironmentally friendly: FSC®-certified paper from sustainably managed forestsPerfect for use in the home office. Suitable for all common wide folders/long (61x297 mm), among others Leitz, Elba, FalkenSuitable for all common laser and inkjet printers. Problem-free printer run on laser confirmed by TUV SÜDSimply label quickly with the free online templatesReliable quality from the climate-neutral market leader Avery Zweckform
Technical specifications
- Product type
Lever arch file labels
- Label width
61 mm
- Factory colour
White
- Label height
297 mm
- Paper size
A4
- Printable
Yes
- Use
Folder labeling
Sort
Organizing
File
- Format
Rectangular
Rounded corners
- Label size
61 x 297 mm
- Label material
Paper
- Suitable for
Inkjet printer
Laser printer
Laser, colour
Copier
Colour copier
Manual labeling
- Recessed handle
No
- Adhesion
Permanent adhesive
- Content
30 pc(s)
- Contents
10 Sheet
- opaque
Yes
- self-adhesive
Yes
- UKCA
not relevant
- Eco badge reference
Forest Stewardship Council (FSC)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1594837 Avery-Zweckform Lever arch file labels L4759-10 61 x 297 mm Paper White Permanent adhesive 30 pc(s)
Description
Perfect for folder labeling in the home office! The white, self-adhesive folder labels L4759-10 in the format 61 x 297 mm (wide/long) from AVERY ZWECKFORM permanently stick securely to all common wide standard folders such as Leitz, Elba, Falken, Mehle, Bene and Biella. You can rely on an ultra-precise printer feeder and absolutely smooth printer run. Problem-free printer run for laser printers confirmed by the TUV SÜD. 30 folder labels. The labels are particularly opaque and cover old labels and labels reliably and cleanly. Design and print your folder labels easily - with the free Avery Zweckform label templates in Design & Print Online Designer or the basic templates integrated in the Microsoft® Office package. Suitable for all common laser and inkjet printers.The climate-neutral company Avery Zweckform has been using only eco-electricity/gas since 2014. Research, development, production, logistics and administration at the company's location in Oberlaindern/Bavaria guarantee the highest quality standards, high environmental standards and short delivery routes. The upper material of these chlorine-free bleached labels is 100% made of FSC®-certified paper from sustainably managed forests.
This text is machine translated.
This text is machine translated.






























