
Highlights & Details
AVERY Zweckform perfect print single sheet labels
Technical specifications
- Product type
Lever arch file labels
- Label width
61 mm
- Factory colour
White
- Label height
192 mm
- Paper size
A4
- Printable
Yes
- Use
Folder labeling
Sort
Organizing
File
- Format
Rectangular
Rounded corners
- Label size
61 x 192 mm
- Label material
Paper
- Suitable for
Inkjet printer
Laser printer
Laser, colour
Copier
Colour copier
Manual labeling
- Recessed handle
No
- Adhesion
Permanent adhesive
- Content
120 pc(s)
- Contents
30 Sheet
- opaque
Yes
- self-adhesive
Yes
- Format
A4
- Suitable for
Inkjet, laser and photocopier
- Paper type
Standard
- Eco badge reference
Forest Stewardship Council (FSC)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 976660 Avery-Zweckform Lever arch file labels L4761-25 61 x 192 mm Paper White Permanent adhesive 120 pc(s)





























