
Number
Total (€ 4.29 / piece)
€ 4.29
incl. VAT
14-day return policy included
Highlights & Details
Leitz 1080 10805095 Lever Arch Folder N/A Width,
- Patented 180°-Precission mechanic
Technical specifications
- Product type
Folder
- Paper size
A4
- Spine width
80 mm
- Spine colour
Black
- No. of sheets (max.)
600 sheets (80 g/m²)
- Filing mechanism method
2 brackets
- Blauer Engel certificate
Yes
- Cover sheet
Yes
No
- Forest Stewardship Council (FSC)
Yes
- Recessed handle
Yes
- Edge protection
Yes
- Outer lining material
Paper
- Inner lining material
Paper
- Locking slots
Yes
- Clear pocket on the back side
No
- Filing mechanism type
180-degree lever arc mechanism
- Motif type description
Paste paper
- Certification
Blauer Engel
Forest Stewardship Council
- UKCA
not relevant
- Eco badge reference
Blauer Engel DE-UZ 14b
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 776106 Leitz 1080 10805095 Lever Arch Folder N/A Width,
Description
The classic for every office: The Leitz File with Cloudy Marble paper. Day after day the highest quality.
Features
- Patented 180°-Precission mechanic: 50% broader mechanic opening for faster and more comfortable handling.
- With side protection, grasp, top cover and stick on back cover
- With openings in front cover for optimum Stability
- Material: Extra stable grey cardboard (RC), coated on the outside with cloudy marble paper
- Maximum capacity: 600 sheets (80 g/m²)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 20.28*
What kind of Standard Folder are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































