
Number (Package size 70 pc(s))
Total (€ 6.49 / piece)
€ 6.49
incl. VAT
14-day return policy included
Highlights & Details
Avery Zweckform L4760-10 folder labels, Home Office, small pack, A4 with ultragrip, 38 x 192 mm, 10 sheets/70 labels, white
Technical specifications
- Product type
Lever arch file labels
- Label width
38 mm
- Factory colour
White
- Label height
192 mm
- Paper size
A4
- Printable
Yes
- Use
Folder labeling
Sort
Organizing
File
- Format
Rectangular
Rounded corners
- Label size
38 x 192 mm
- Label material
Paper
- Suitable for
Inkjet printer
Laser printer
Laser, colour
Copier
Colour copier
Manual labeling
- Recessed handle
No
- Adhesion
Permanent adhesive
- Content
70 pc(s)
- Contents
10 Sheet
- opaque
Yes
- self-adhesive
Yes
- UKCA
not relevant
- Eco badge reference
Forest Stewardship Council (FSC)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1548674 Avery-Zweckform Lever arch file labels L4760-10 38 x 192 mm Paper White Permanent adhesive 70 pc(s)
Description
Perfect for folder labeling in the home office! The white, self-adhesive folder labels L4760-10 in the format 38 x 192 mm (narrow/short) of AVERY ZWECKFORM permanently stick securely on all common narrow standard folders such as Leitz, Elba, Esselte, Mehle, Herlitz and Bene. Thanks to innovative technology, you can rely on an ultra-precise printer feeder and absolutely smooth printer run. The labels are suitable for all common laser and inkjet printers. The problem-free label printing on laser printers has even been tested and confirmed by TUV SÜD. 70 folder labels. The labels are particularly opaque and cover old labels and labels reliably and cleanly. Design and print your folder labels very easily - with the free Avery Zweckform label templates in the Design & Print Online Designer or the basic templates integrated in the Microsoft® Office package.The climate-neutral company Avery Zweckform has been using only eco-current/gas since 2014. Research, development, production, logistics and administration at the company's location in Oberlaindern/Bavaria guarantee the highest quality standards, high environmental standards and short delivery routes. The upper material of these chlorine-free bleached labels is 100% made of FSC®-certified paper from sustainably managed forests.
This text is machine translated.
This text is machine translated.





























