
HEAD Folder Wolkenmarmor A4 Spine width: 80 mm Black Paste paper 2 brackets 120006900
EAN:
Part number:
Item no:
Eco

1/2
Number
Total (€ 2.99 / piece)
€ 2.99
incl. VAT
14-day return policy included
Highlights & Details
Folder Wolkenmarmor A4 Spine width: 80 mm Black
- Back width 80 mm
- Paper Format: DIN A4
- Lever mechanism
- Cloud marble
- With handle hole
- With Slits
- With edge protection
- Material: 100% recycled paper
Technical specifications
- Product type
Folder
- Paper size
A4
- Spine width
80 mm
- Spine colour
Black
- Filing mechanism method
2 brackets
- Blauer Engel certificate
Yes
- Cover sheet
No
- Recessed handle
Yes
- Edge protection
Yes
- Material
Recycled paper
- Outer lining material
Recycled paper
- Inner lining material
Recycled paper
- Width
80 mm
- Product type description
Wolkenmarmor
- Locking slots
Yes
- Clear pocket on the back side
No
- Filing mechanism type
Lever arc mechanism
- Motif type description
Paste paper
- Certification
Blauer Engel
- UKCA
yes
- Eco badge reference
Blauer Engel DE-UZ 14b
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1554365 HEAD Folder Wolkenmarmor A4 Spine width: 80 mm Black Paste paper 2 brackets 120006900
Description
With slits in the front cover for stability and labelled back plate.
This text is machine translated.
This text is machine translated.
Features
- Folder
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 18.98*
What kind of Standard Folder are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























