
Number
Total (€ 4.49 / piece)
€ 4.49
incl. VAT
14-day return policy included
Highlights & Details
Leitz Quality Folder 180°
- Spine width approx. 80 mm
- For up to 600 sheets (80 g/m²)
Technical specifications
- Product type
Folder
- Paper size
A4
- Spine width
80 mm
- Spine colour
Brown
- No. of sheets (max.)
600 sheets (80 g/m²)
- Filing mechanism method
2 brackets
- Steadies
Yes
- Blauer Engel certificate
Yes
- Cover sheet
Yes
- Factory colour
Multicolour
- Forest Stewardship Council (FSC)
Yes
- Recessed handle
Yes
- Edge protection
Yes
- Outer lining material
Paper
- Inner lining material
Paper
- Width
8 cm
- Height
31.8 cm
- Depth
28.5 cm
- Locking slots
Yes
- Clear pocket on the back side
No
- Filing mechanism type
180-degree lever arc mechanism
- Motif type description
Paste paper
- Certification
Blauer Engel
Forest Stewardship Council
- UKCA
not relevant
- Eco badge reference
Blauer Engel DE-UZ 14b
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1518392 Leitz Folder 1080 A4 Spine width: 80 mm Brown Paste paper 2 brackets 10805075
Description
Unique, patented 180°-Precision mechanism for 50% more open and 20%
Especially thick gray cardboard (RC), coated on the outside with cloudy marble paper and interior with gray paper
With edge protection and handle hole for a safe and comfortable handling, slits in the front lid for optimum stability
Attached back plate for easy labelling
For about 600 sheets (80 g/m²)
This text is machine translated.
Especially thick gray cardboard (RC), coated on the outside with cloudy marble paper and interior with gray paper
With edge protection and handle hole for a safe and comfortable handling, slits in the front lid for optimum stability
Attached back plate for easy labelling
For about 600 sheets (80 g/m²)
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 20.48*
What kind of Standard Folder are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























