• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform POL35MA66-10DR Name badge (W x H) 80 mm x 34 mm 10 pc(s)

1/14
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

"Avery Zweckform POL35MA66-10DR, name plates, 80 x 34 mm, stainless steel"

  • High quality name plates in matte high-grade steel Opti k including printing sheet for name cards
  • 100% Holding-Power with twisted-not by patented magnetic system SMAG®
  • Protects your clothes and keeps on the fabric without slipping
  • Name cards simply design and print with the free online-designer
  • The printed sheets are suitable for all standard printers
  • Ideal for all industries such as healthcare, tourism, catering, hospitality, service and retail as well as trade fairs, events and events
  • Symbol image for Avery-Zweckform POL35MA66-10DR Name badge (W x H) 80 mm x 34 mm 10 pc(s)
  • 'Inclusive Designer' logo with a screen and a smartphone in the centre.

Technical specifications

Product type

Name badge

Factory colour

Stainless steel

Content

10 pc(s)

Width

80 mm

Height

34 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3393390 Avery-Zweckform POL35MA66-10DR Name badge (W x H) 80 mm x 34 mm 10 pc(s)

Description

Quality from the expert: The name tags POL35MA66-10DR in 80 x 34 mm format from Avery Zweckform enable you to organize professional events, seminars and conferences or to make a perfect appearance for staff of all branches in customer contact. The complete set contains 10 name plates in high-quality stainless steel Opti k (high-quality electroplated plastic), matching press sheets for self labeling (DIN A4) and 10 premium mounting magnets smag®.

With our high-quality name plate complete set you are 100% flexible thanks to self labeling and have everything you need for immediate use or spontaneous reproduction: Name plates including magnetic attachment smag® and appropriate name cards for your individual labeling. The design name plate makes itself the perfect all-rounder with a high wearing comfort and prevents the shield from tipping. Whether worn as a daily sign on your employees' clothing or as a name plate at trade fairs and events, this flexible model can be adapted at any time by quickly changing name cards.

Print ideas - easy & professional: You can use the free online designer at www.avery.eu/print. Design your own name plate with the software completely yourself, use one of the design templates, which you can customize or upload your finished design and print afterwards with perfect stability. It's so quick and easy to take care of a professional appearance.

Think & Care - Avery Zuszfzfzfzung has been climate-neutral since 2020: The greenhouse gas emissions of the site are compensated by certified climate protection projects. Since 2014 only green electricity/gas has been used. Research, development, production, logistics and administration at the company's location in Oberladern/Bavaria guarantee the highest quality and environmental standards as well as short delivery routes. Made in Germany: All components made and processed 100% in Germany.

This text is machine translated.

What kind of Name Tags are you looking for?