• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform Premium C2570-20 Photo paper 10 x 15 cm 250 g/m² 20 sheet Semi-gloss

Eco
1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Avery-Zweckform Premium C2570-20 Photo paper 10 x 15 cm 250 g/m² 20 sheet Semi-gloss

  • Satin matt, white inkjet photo paper in the 20-sheet package - high-quality grammage of 250 g / m2 in the format 10x15cm for especially high-quality, brilliant photo prints
  • Photo prints in high definition up to 9,660 DPI thanks to the semi-gloss high-tech special coating - long-time color protection for excellent color brilliance, excellent contrast and depth of field
  • FSC-certified paper from responsibly managed forests and other controlled sources
  • Original photo back side for especially brilliant photo-prints like portraits and landscape pictures - high quality on all common inkjet-printers (ink-jet printer)
  • One side
  • Instantly dry and smudge-proof
  • 'FSC logo with a tree shape and URL www.fsc.org.'<br><br>(Note: In this case, the text appears to be in standard English and does not require significant translation to British English. The text would remain identical.)

Technical specifications

Product type

Photo paper

Format

10 x 15 cm

Grammage

250 g/m²

Factory colour

White

Features

Semi-gloss

Suitable for

Inkjet printer

Content

20 sheet

Eco badge reference

Forest Stewardship Council (FSC)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3350718 Avery-Zweckform Premium C2570-20 Photo paper 10 x 15 cm 250 g/m² 20 sheet Semi-gloss

Description

The C2570-20 silk-mat premium inkjet photo paper in 10 x 15 cm format offers professional quality for highest demands for a photo-feeling in laboratory quality. Ideal for professional, high-resolution photo prints for frames, gifts or photo album. 20 sheets of premium inkjet photo paper in classic photo format 10 x 15 cm per pack.

The Premium photo paper allows special photo prints in high definition up to 9,660 dpi thanks to the semi-gloss high-tech special coating. With a gram weight of 250 g/m², this photo paper offers long-term color protection for excellent color brilliance, excellent contrast and depth of field. The extra strong, durable photo paper with original photo back side is Ideal for particularly high-quality, brilliant photo prints such as portraits and landscape shots. Thanks to laboratory-tested, smudge-proof coating, your prints are dry immediately!

Think & Care – Avery purpose form has been climate-neutral since 2020: The greenhouse gas emissions of the site are compensated by certified climate protection projects. Since 2014 only green electricity/gas has been used. Research, development, production, logistics and administration at the company's location in Oberladern/Bavaria guarantee the highest quality and environmental standards as well as short delivery routes. This chlorine-free bleached premium photo paper is made 100% of FSC®-certified paper material from responsibly managed forests. The robust and tear-proof packaging is made from recycled material.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)