• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform Premium Laser Paper 200g high gloss 1398-200 Laser printer paper A4 200 g/m² 200 sheet White

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Premium Laser paper, glossy

  • Ideal for high-quality documents with high photo share, e.g. brochures
  • Innovative high-tech-coating for excellent toner adhesion
  • On both sides high gloss surface for photo-realistic expressions with intensive colors
  • Extra strong paper quality for particularly high-quality prints
  • High heat resistance for smooth printer throughput

Technical specifications

Product type

Laser printer paper

Format

A4

Grammage

200 g/m²

Factory colour

White

Features

Optimised for laser printers

High-lustre

Double sided

Suitable for

Laser printer

Laser, colour

Copier

Colour copier

Content

200 sheet

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 430299 Avery-Zweckform Premium Laser Paper 200g high gloss 1398-200 Laser printer paper A4 200 g/m² 200 sheet White

Description

You can achieve optimal print results on your color laser printers. Color Laser Paper from Avery was designed specifically to meet the high technical requirements. The Laser Paper convinces through heat resistance and the special surface texture. This protects the color laser paper sensitive device components and guarantees the best print quality. The Laser Paper offers an extra strong paper quality of 200 g/m² and is two-sided high gloss coating. The Color Laser Paper from Avery is particularly suitable for high-quality documents with high photo share such as sales documents.

This text is machine translated.