• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform Premium Photo Paper Inkjet 2556-20 Photo paper A4 250 g/m² 20 sheet High-lustre

Eco
1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 sheet)
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Premium Inkjet Photo Paper

  • 'FSC logo with a tree shape and URL www.fsc.org.'<br><br>(Note: In this case, the text appears to be in standard English and does not require significant translation to British English. The text would remain identical.)

Technical specifications

Product type

Photo paper

Format

A4

Grammage

250 g/m²

Factory colour

White

Features

High-lustre

Suitable for

Inkjet printer

Content

20 sheet

Eco badge reference

Forest Stewardship Council (FSC)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 883210 Avery-Zweckform Premium Photo Paper Inkjet 2556-20 Photo paper A4 250 g/m² 20 sheet High-lustre

Description

The Premium Inkjet Photo Paper 2556-20 from AVERY in DIN A4 format offers professional quality for highest demands for a photo feeling in laboratory quality. 20 sheets of photo paper per pack. The photo paper allows photo prints in high definition up to 9.660 dpi thanks to the high-gloss special coating. The photo paper with a weight of 250 g, provides long term color protection for excellent color brilliance, excellent contrast and depth of field. The extra strong, long-lasting photo paper with original photo back is ideal for portraits, close-ups and high-quality photo prints. Thanks to laboratory tested, smudge-proof and waterproof coating are the photo prints dry instantly! FSC®-certified paper from exemplary managed forests.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)