
avide Remo ABLFL-9W-REMO-B LED floor standing light LED (monochrome) Built-in LED 9 W EEC: G (A - G) Black

Highlights & Details
Avid LED standing lamp Remo 9W
- Power= 9 W
- Total luminous flux= 500 lm
- Colour temperature= 5000 K
Technical specifications
- Durability: 30000 h
- Colour temperature CCT
- Product type
LED floor standing light
- Height
1800 mm
- Operating voltage
230 V
- Bulb type
LED (monochrome)
Built-in LED
9 W
- Energy consumption
9 kWh/1000h
5000 K
- Total luminous flux
500 lm
- Light features
Incl. remote control
Dimmable
Timer
Incl. nightlight
- Radiation angle
170°
IP20
- Factory colour
Black
- Material
Aluminium
FE
- Dim
(W x H) 220 mm x 1800 mm
G (A - G)
- Light bulb included
Yes
- Width
220 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2959967 avide Remo ABLFL-9W-REMO-B LED floor standing light LED (monochrome) Built-in LED 9 W EEC: G (A - G) Black
User & Safety Instructions
User & Safety Instructions 2959967 avide Remo ABLFL-9W-REMO-B LED floor standing light LED (monochrome) Built-in LED 9 W EEC: G (A - G) Black
Description
This text is machine translated.
Scope of delivery
- With 6 bits. IR remote control
- Adapter
What kind of Floor Standing Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








